Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL70D1K0EW-WZA00-3RYCopy
Manufacturer Standard Lead Time10 weeks
Order Code4349782
Product RangeL Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.500 (CNY490.985) |
| 5+ | CNY401.880 (CNY454.1244) |
| 10+ | CNY369.250 (CNY417.2525) |
| 20+ | CNY364.750 (CNY412.1675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.50 (CNY490.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL70D1K0EW-WZA00-3RYCopy
Manufacturer Standard Lead Time10 weeks
Order Code4349782
Product RangeL Series
Technical Datasheet
Switch Operation(On)-On-(On), (On)-On-(On)
Contact ConfigurationDP3T
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeL Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage VDC12V
Panel Cutout Height1.734"
Panel Cutout Width0.867"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
(On)-On-(On), (On)-On-(On)
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
20A
Panel Cutout Height
1.734"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DP3T
Switch Mounting
Panel, Snap-In
Product Range
L Series
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Width
0.867"
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032568
