Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAVH1-1C36-RBEACopy
Manufacturer Standard Lead Time11 weeks
Order Code4307668
Product RangeAVH Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY888.700 (CNY1,004.231) |
| 5+ | CNY819.540 (CNY926.0802) |
| 10+ | CNY781.260 (CNY882.8238) |
| 25+ | CNY735.020 (CNY830.5726) |
| 50+ | CNY686.550 (CNY775.8015) |
| 100+ | CNY659.690 (CNY745.4497) |
| 10000+ | CNY632.830 (CNY715.0979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY888.70 (CNY1,004.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAVH1-1C36-RBEACopy
Manufacturer Standard Lead Time11 weeks
Order Code4307668
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationOff-(On)-(On)
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourBlue, Green
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
AVH Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flush Flat
Contact Current AC Max
-
Contact Current DC Max
10A
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Blue, Green
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048581
