Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAVH1-1B26-RENACopy
Manufacturer Standard Lead Time11 weeks
Order Code4307667
Product RangeAVH Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY646.310 (CNY730.3303) |
| 5+ | CNY615.970 (CNY696.0461) |
| 10+ | CNY611.890 (CNY691.4357) |
| 25+ | CNY607.800 (CNY686.814) |
| 50+ | CNY603.720 (CNY682.2036) |
| 100+ | CNY599.630 (CNY677.5819) |
| 10000+ | CNY595.540 (CNY672.9602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY646.31 (CNY730.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAVH1-1B26-RENACopy
Manufacturer Standard Lead Time11 weeks
Order Code4307667
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationOff-On
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
AVH Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flush Flat
Contact Current AC Max
-
Contact Current DC Max
20A
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
