Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4B211N-N00Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954606
Product RangeAV Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.970 (CNY332.1861) |
| 5+ | CNY273.750 (CNY309.3375) |
| 10+ | CNY261.820 (CNY295.8566) |
| 25+ | CNY248.330 (CNY280.6129) |
| 50+ | CNY231.480 (CNY261.5724) |
| 100+ | CNY219.490 (CNY248.0237) |
| 250+ | CNY207.500 (CNY234.475) |
| 5000+ | CNY195.500 (CNY220.915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.97 (CNY332.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4B211N-N00Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954606
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGold
Contact Current AC Max-
Contact Voltage VAC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
AV Series
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Switch Operation
Maintained
Actuator / Cap Colour
Gold
Contact Voltage VAC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
