Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4B211C-R00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3954608
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.900 (CNY379.567) |
| 5+ | CNY312.780 (CNY353.4414) |
| 10+ | CNY299.160 (CNY338.0508) |
| 25+ | CNY283.720 (CNY320.6036) |
| 50+ | CNY264.510 (CNY298.8963) |
| 100+ | CNY250.790 (CNY283.3927) |
| 250+ | CNY237.070 (CNY267.8891) |
| 5000+ | CNY223.350 (CNY252.3855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.90 (CNY379.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4B211C-R00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3954608
Technical Datasheet
Pushbutton Actuator StyleRound Flush
Contact Current AC Max-
Contact Current DC Max10.1A
Contact Voltage VDC12V
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourAmber
Panel Cutout (H x W)-
Technical Specifications
Pushbutton Actuator Style
Round Flush
Contact Current DC Max
10.1A
Switch Mounting
Panel Mount
Illumination Colour
Amber
Contact Current AC Max
-
Contact Voltage VDC
12V
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
