Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4A211C-R00Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954498
Product RangeAV Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.920 (CNY395.4096) |
| 5+ | CNY325.850 (CNY368.2105) |
| 10+ | CNY311.630 (CNY352.1419) |
| 25+ | CNY295.590 (CNY334.0167) |
| 50+ | CNY275.570 (CNY311.3941) |
| 100+ | CNY261.280 (CNY295.2464) |
| 250+ | CNY246.990 (CNY279.0987) |
| 5000+ | CNY232.700 (CNY262.951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.92 (CNY395.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4A211C-R00Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954498
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Contact ConfigurationSPST-NO, SPST-NC
Pushbutton Actuator StyleRound Flush
Contact Current AC Max-
Contact Current DC Max10.1A
Contact Voltage VDC12V
IP RatingIP67
Switch TerminalsQuick Connect
Illumination ColourAmber
Technical Specifications
Product Range
AV Series
Pushbutton Actuator Style
Round Flush
Contact Current DC Max
10.1A
IP Rating
IP67
Illumination Colour
Amber
Contact Configuration
SPST-NO, SPST-NC
Contact Current AC Max
-
Contact Voltage VDC
12V
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001198
