Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4A211A-R00Copy
Order Code3954496
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.210 (CNY400.2573) |
| 5+ | CNY329.110 (CNY371.8943) |
| 10+ | CNY308.100 (CNY348.153) |
| 25+ | CNY284.850 (CNY321.8805) |
| 50+ | CNY268.200 (CNY303.066) |
| 100+ | CNY256.060 (CNY289.3478) |
| 250+ | CNY230.010 (CNY259.9113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.21 (CNY400.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-4A211A-R00Copy
Order Code3954496
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGold
Contact Current AC Max-
Contact Current DC Max10.1A
Contact Voltage VDC12V
Switch MountingPanel Mount
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
-
Contact Voltage VDC
12V
Illumination Colour
Red
Switch Operation
Momentary
Actuator / Cap Colour
Gold
Contact Current DC Max
10.1A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
