Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-3B211C-R00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3954607
Product RangeAV Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.920 (CNY395.4096) |
| 5+ | CNY325.850 (CNY368.2105) |
| 10+ | CNY311.630 (CNY352.1419) |
| 25+ | CNY295.590 (CNY334.0167) |
| 50+ | CNY275.570 (CNY311.3941) |
| 100+ | CNY261.280 (CNY295.2464) |
| 250+ | CNY246.990 (CNY279.0987) |
| 5000+ | CNY232.700 (CNY262.951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.92 (CNY395.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-3B211C-R00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3954607
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter19mm
Pushbutton Actuator StyleRound Flush
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Illumination ColourAmber
Technical Specifications
Product Range
AV Series
Pushbutton Actuator Style
Round Flush
IP Rating
IP67
Illumination Colour
Amber
Panel Cutout Diameter
19mm
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
