Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-2B211B-R00
Order Code3954483
Product RangeAV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.680 (CNY416.6084) |
| 5+ | CNY343.200 (CNY387.816) |
| 10+ | CNY321.870 (CNY363.7131) |
| 25+ | CNY298.260 (CNY337.0338) |
| 50+ | CNY281.360 (CNY317.9368) |
| 100+ | CNY269.030 (CNY304.0039) |
| 250+ | CNY242.580 (CNY274.1154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.68 (CNY416.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-2B211B-R00
Order Code3954483
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Actuator / Cap ColourBlack
Contact Current DC Max10.1A
IP RatingIP67
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
AV Series
Switch Operation
Maintained
Contact Current DC Max
10.1A
Switch Mounting
Panel Mount
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
Black
IP Rating
IP67
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
