Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-2A211C-R00Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954478
Product RangeAV Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.920 (CNY395.4096) |
| 5+ | CNY325.850 (CNY368.2105) |
| 10+ | CNY311.630 (CNY352.1419) |
| 25+ | CNY295.590 (CNY334.0167) |
| 50+ | CNY275.570 (CNY311.3941) |
| 100+ | CNY261.280 (CNY295.2464) |
| 250+ | CNY246.990 (CNY279.0987) |
| 5000+ | CNY232.700 (CNY262.951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.92 (CNY395.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoAV1-2A211C-R00Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954478
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter19mm
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage VDC12V
IP RatingIP67
Switch TerminalsQuick Connect
Illumination ColourAmber
Panel Cutout (H x W)-
Technical Specifications
Product Range
AV Series
Switch Operation
Momentary
Contact Current AC Max
-
Contact Voltage VDC
12V
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Pushbutton Actuator Style
Round Flush
Contact Voltage VAC
-
IP Rating
IP67
Illumination Colour
Amber
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
