Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No700-A-BLCopy
Manufacturer Standard Lead Time13 weeks
Order Code3516105
Product Range700 Series
Your Part Number
46 In Stock
34 more incoming. You can reserve stock now
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.710 (CNY151.0923) |
| 5+ | CNY121.250 (CNY137.0125) |
| 10+ | CNY115.050 (CNY130.0065) |
| 20+ | CNY109.420 (CNY123.6446) |
| 50+ | CNY104.500 (CNY118.085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.71 (CNY151.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No700-A-BLCopy
Manufacturer Standard Lead Time13 weeks
Order Code3516105
Product Range700 Series
Technical Datasheet
Angle of Throw45°
Contact Current AC Max4A
Contact Voltage AC Max125V
Product Range700 Series
Contact Current DC Max1A
Technical Specifications
Angle of Throw
45°
Contact Voltage AC Max
125V
Contact Current DC Max
1A
Contact Current AC Max
4A
Product Range
700 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
