Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No97F9615Copy
Manufacturer Standard Lead Time9 weeks
Order Code2317155
Product RangeGEM III 97F9000 Series
Your Part Number
1,092 In Stock
Need more?
1,092 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.970 (CNY322.0161) |
| 5+ | CNY270.650 (CNY305.8345) |
| 10+ | CNY256.820 (CNY290.2066) |
| 25+ | CNY232.600 (CNY262.838) |
| 50+ | CNY211.820 (CNY239.3566) |
| 100+ | CNY207.280 (CNY234.2264) |
| 250+ | CNY201.770 (CNY228.0001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.97 (CNY322.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F9615Copy
Manufacturer Standard Lead Time9 weeks
Order Code2317155
Product RangeGEM III 97F9000 Series
Technical Datasheet
Capacitor MountingPanel Mount
Voltage(AC)370V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter44.45mm
Product Height98.55mm
Product RangeGEM III 97F9000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
98.55mm
Operating Temperature Min
-40°C
Voltage(AC)
370V
Lead Spacing
20.57mm
Product Diameter
44.45mm
Product Range
GEM III 97F9000 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85321000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29552
