Print Page
27L1639
CAP, MOTOR RUN, 15UF, 240VAC, CAN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No27L1639Copy
Order Code4705937
Product RangeGEM III 27L Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.670 (CNY156.6971) |
| 10+ | CNY131.580 (CNY148.6854) |
| 25+ | CNY122.290 (CNY138.1877) |
| 50+ | CNY107.150 (CNY121.0795) |
| 100+ | CNY99.920 (CNY112.9096) |
| 250+ | CNY96.620 (CNY109.1806) |
| 500+ | CNY96.350 (CNY108.8755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.67 (CNY156.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No27L1639Copy
Order Code4705937
Product RangeGEM III 27L Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance15µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)240V
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Product Diameter44.45mm
Product Height73.15mm
Product RangeGEM III 27L Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Dielectric Type
-
Capacitance
15µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
73.15mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
240V
Lead Spacing
-
Product Diameter
44.45mm
Product Range
GEM III 27L Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for 27L1639
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125148