Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoLY13R86C012M805R-ECopy
Order Code4706435
Product RangeLY13R8 Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.400 (CNY14.012) |
| 5+ | CNY10.000 (CNY11.300) |
| 10+ | CNY8.730 (CNY9.8649) |
| 20+ | CNY8.020 (CNY9.0626) |
| 40+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY7.430 (CNY8.3959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.40 (CNY14.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R86C012M805R-ECopy
Order Code4706435
Product RangeLY13R8 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance8F
Discharge Current Max-
ESR2.6ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing-
Product Diameter6.3mm
Product Height12mm
Product RangeLY13R8 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R86C012M805R-E is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 8F capacitance with ±20% tolerance
- 1200mohm AC ESR max at 1kHz 2600mohm DC ESR
- 2µA IL max at 120hrs
- 6.3mm diameter x 12mm length
- High energy variant
- Temperature range from -25°C to +70°C (85°C at 3.5V)
- Extremely long cycle life of 250,000 cycles
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
-
Product Height
12mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
8F
ESR
2.6ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
6.3mm
Product Range
LY13R8 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
