Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoLY13R816025M227R-HCopy
Manufacturer Standard Lead Time18 weeks
Order Code4706428
Product RangeLY13R8 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.260 (CNY121.2038) |
| 3+ | CNY86.620 (CNY97.8806) |
| 5+ | CNY76.700 (CNY86.671) |
| 10+ | CNY70.660 (CNY79.8458) |
| 20+ | CNY67.130 (CNY75.8569) |
| 50+ | CNY65.590 (CNY74.1167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.26 (CNY121.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R816025M227R-HCopy
Manufacturer Standard Lead Time18 weeks
Order Code4706428
Product RangeLY13R8 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance220F
Discharge Current Max-
ESR0.1ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Height25mm
Product RangeLY13R8 Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R816025M227R-H is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 220F capacitance with ±20% tolerance
- 60mohm AC ESR max at 1kHz 100mohm DC ESR
- 40µA IL max at 120hrs
- 16mm diameter x 25mm length
- High temperature variant
- Temperature range from -15°C to +70°C (85°C at 3.5V)
- Extremely long cycle life of 500,000 cycles
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
25mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
220F
ESR
0.1ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
16mm
Product Range
LY13R8 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
