Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoLY13R808014M106R-HCopy
Manufacturer Standard Lead Time18 weeks
Order Code4706418
Product RangeLY13R8 Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.610 (CNY23.2893) |
| 5+ | CNY16.650 (CNY18.8145) |
| 10+ | CNY14.740 (CNY16.6562) |
| 20+ | CNY13.580 (CNY15.3454) |
| 40+ | CNY12.900 (CNY14.577) |
| 100+ | CNY12.610 (CNY14.2493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.61 (CNY23.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoLY13R808014M106R-HCopy
Manufacturer Standard Lead Time18 weeks
Order Code4706418
Product RangeLY13R8 Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance10F
Discharge Current Max-
ESR1.5ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height14mm
Product RangeLY13R8 Series
Operating Temperature Min-15°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LY13R808014M106R-H is a LY13R8 series 3.8V radial lead lithium-ion capacitor. Designed in a compact cylindrical form, it delivers significantly higher capacitance than standard GY/HY cells of the same size. It is ideal for replacing small batteries, powering remote sensors with small energy harvesters and long-term power backup applications.
- 10F capacitance with ±20% tolerance
- 500mohm AC ESR max at 1kHz 1500mohm DC ESR
- 2µA IL max at 120hrs
- 8mm diameter x 14mm length
- High temperature variant
- Temperature range from -15°C to +70°C (85°C at 3.5V)
- Extremely long cycle life of 500,000 cycles
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
-
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
14mm
Operating Temperature Min
-15°C
Qualification
-
Capacitance
10F
ESR
1.5ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
LY13R8 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
