Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoHZ102FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4706279
Product RangeHZ102 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.480 (CNY119.1924) |
| 50+ | CNY85.180 (CNY96.2534) |
| 100+ | CNY75.420 (CNY85.2246) |
| 250+ | CNY69.490 (CNY78.5237) |
| 500+ | CNY66.010 (CNY74.5913) |
| 1500+ | CNY64.500 (CNY72.885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.48 (CNY119.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHZ102FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4706279
Product RangeHZ102 Series
Technical Datasheet
Capacitance0.17F
Voltage(DC)2.75V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.09ohm
Product Diameter-
Product Length20mm
Product Width15mm
Product Height1.2mm
Product RangeHZ102 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HZ102F ultra-thin prismatic cell is ideal for use in space-constrained devices. It is a single cell capacitor for ultra-thin designs & primary batteries/harvesters.
- Operate at 2.75V/cell (2.9V peak)
- 170mF capacitance with ±20% tolerance
- 90mohm ESR
- 20.0 x 15.0 size
- Temperature range from -40°C to +70°C
- UL-810 and ISO 9001:2015 certified
- Very low leakage current (<1µA)
Technical Specifications
Capacitance
0.17F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.09ohm
Product Length
20mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.75V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
15mm
Product Range
HZ102 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
