Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY5.840 (CNY6.5992) |
| 250+ | CNY5.380 (CNY6.0794) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.990 (CNY5.6387) |
Product Information
Product Overview
HY12R710020V505R is a HY series supercapacitor. It is a high-temperature (85°C) cylindrical cell capacitor ideal for a wide range of applications. It can support energy harvesting for wireless sensors, provide peak power for GSM/GPRS transmission, and assist low-power batteries such as Lithium Thionyl Chloride batteries during automatic meter reading (AMR) data transmission and last-gasp transmission at the end of battery life. Additionally, they deliver peak power for locks, actuators, and portable drug delivery systems, as well as short-term bridging power during power interruptions or battery hot swaps.
- Single cell supercapacitor
- 5F capacitance with +30%/-10% tolerance
- 2.7V (surge 2.85V) voltage
- 10mm x 20mm (dia x length) size
- Temperature range from -40°C to +85°C
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density
- Long cycle life
Technical Specifications
5F
Radial Leaded
5mm
Can
0.113ohm
-
20mm
-40°C
-
2.7V
-10%, +30%
1000 hours @ 85°C
Through Hole
10mm
-
HY Series
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

