Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.470 (CNY6.1811) |
| 10+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY3.910 (CNY4.4183) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 2000+ | CNY3.340 (CNY3.7742) |
Product Information
Product Overview
HY12R708012V105R is a HY series supercapacitor. It is a high-temperature (85°C) cylindrical cell capacitor ideal for a wide range of applications. It can support energy harvesting for wireless sensors, provide peak power for GSM/GPRS transmission, and assist low-power batteries such as Lithium Thionyl Chloride batteries during automatic meter reading (AMR) data transmission and last-gasp transmission at the end of battery life. Additionally, they deliver peak power for locks, actuators, and portable drug delivery systems, as well as short-term bridging power during power interruptions or battery hot swaps.
- Single cell supercapacitor
- 1F capacitance with +30%/-10% tolerance
- 2.7V (surge 2.85V) voltage
- 8mm x 12mm (dia x length) size
- Temperature range from -40°C to +85°C
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density
- Long cycle life
Technical Specifications
1F
Radial Leaded
3.5mm
Can
-
-
12mm
-40°C
-
2.7V
-10%, +30%
1000 hours @ 85°C
Through Hole
8mm
-
HY Series
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

