Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoHW201FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4706285
Product RangeHW201 Series
Your Part Number
1,497 In Stock
Need more?
1,497 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.820 (CNY155.7366) |
| 50+ | CNY111.290 (CNY125.7577) |
| 100+ | CNY98.540 (CNY111.3502) |
| 250+ | CNY90.790 (CNY102.5927) |
| 500+ | CNY86.250 (CNY97.4625) |
| 1500+ | CNY84.270 (CNY95.2251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.82 (CNY155.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHW201FCopy
Manufacturer Standard Lead Time14 weeks
Order Code4706285
Product RangeHW201 Series
Technical Datasheet
Capacitance0.38F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.1ohm
Product Diameter-
Product Length28.5mm
Product Width17mm
Product Height2.7mm
Product RangeHW201 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HW201F is an ultra-thin prismatic module that is ideal for use in space-constrained devices. It is a dual cell module (2 cells connected in series) for rechargeable batteries & USB power supplies.
- 5.5V nominal voltage
- 380mF capacitance with ±20% tolerance
- 100mohm ESR
- 28.5 x 17.0 size
- Temperature range from -40°C to +70°C
- UL-810 and ISO 9001:2015 certified
- Very low leakage current (<1µA)
Technical Specifications
Capacitance
0.38F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.1ohm
Product Length
28.5mm
Product Height
2.7mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
HW201 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for HW201F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
