Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoHS206FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4703332
Product RangeHS206 Series
Your Part Number
664 In Stock
Need more?
664 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.500 (CNY119.215) |
| 2+ | CNY99.550 (CNY112.4915) |
| 3+ | CNY93.600 (CNY105.768) |
| 5+ | CNY87.650 (CNY99.0445) |
| 10+ | CNY81.690 (CNY92.3097) |
| 20+ | CNY80.060 (CNY90.4678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.50 (CNY119.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoHS206FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4703332
Product RangeHS206 Series
Technical Datasheet
Capacitance0.65F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.066ohm
Product Diameter-
Product Length39mm
Product Width17mm
Product Height2.7mm
Product RangeHS206 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HS206F is a dual-cell supercapacitor with two HS106 cells in series.
- 0.65F capacitance with ±20% tolerance
- 30mohm ESR, 6A max RMS current, 30A max peak current
- 1µA IL max at 2.75V, 23°C 120hrs
- Terminal voltage range from 0 to 5.5V
- Temperature range from -40°C to +85°C
- 2.7mm thickness
Technical Specifications
Capacitance
0.65F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.066ohm
Product Length
39mm
Product Height
2.7mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
HS206 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for HS206F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
