Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.540 (CNY26.6002) |
| 10+ | CNY18.990 (CNY21.4587) |
| 100+ | CNY16.580 (CNY18.7354) |
| 500+ | CNY15.220 (CNY17.1986) |
| 1000+ | CNY14.450 (CNY16.3285) |
| 2000+ | CNY14.110 (CNY15.9443) |
Product Information
Product Overview
GY25R56E14S474RN is a GY series radial lead supercapacitor. Applications of the supercapacitor include energy harvesting for wireless sensor networks, where it efficiently stores and delivers power as needed. It provides peak power support for GSM/GPRS transmissions, ensuring stable communication performance. The device also supports low-power batteries, such as Lithium Thionyl Chloride, during high-load events like automatic meter reading and end-of-life "last gasp" transmissions. Additionally, it delivers reliable peak power to operate locks, actuators, and portable drug delivery systems. The supercapacitor serves as a short-term bridging power source to maintain operation during brief power interruptions or battery hot swaps, enhancing system reliability and uptime.
- 0.47F capacitance with +50% /-20% tolerance
- 900mohm max DC ESR, 720mohm AC ESR max at 1kHz
- 2µA IL max at 72hrs
- Rated voltage of 5.5V
- Temperature range from -40°C to +70°C
- 6.5 x 13mm x 14mm thick x width x length
Technical Specifications
0.47F
Radial Leaded
8.8mm
-
0
13mm
14mm
-40°C
-
5.5V
-20%, +50%
1000 hours @ 70°C
Through Hole
-
6.5mm
GY Series
70°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

