
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.160 (CNY17.1308) |
| 10+ | CNY10.230 (CNY11.5599) |
| 50+ | CNY8.250 (CNY9.3225) |
| 100+ | CNY7.650 (CNY8.6445) |
| 200+ | CNY7.500 (CNY8.475) |
| 400+ | CNY7.350 (CNY8.3055) |
Product Information
Product Overview
GY13R010030V106R is a GY13R0 series 3V cylindrical supercapacitor that delivers excellent value with high capacitance and low ESR. Designed to be placed directly across a 3V primary battery, it eliminates the need for voltage regulation or cell balancing typically required by lower voltage cells. This makes it ideal for providing peak power support in a variety of applications. These include energy harvesting for wireless sensors, GSM/GPRS data transmission, and last-gasp communication or safe-state activation at the end of battery life. It also supports low-power batteries like Lithium Thionyl Chloride during automatic meter reading and final transmissions. Additional uses include peak load support for locks and actuators, portable drug delivery systems, and short-term power bridging during battery hot swap operations. The GY13R0 series offers a reliable solution wherever high power bursts are needed from compact, maintenance-free energy sources.
- 10F capacitance with +30% / -10% tolerance
- 68mohm DC ESR max, 50mohm AC ESR max at 1kHz
- 30µA IL max at 72hrs
- 10mm x 30mm (diameter x length)
- Rated voltage of 3.0V (surge 3.2V)
- Temperature range from -40°C to +65°C (+85°C at 2.5V)
Technical Specifications
10F
Radial Leaded
5mm
-
0.068ohm
-
30mm
-40°C
-
3V
-10%, +30%
1000 hours @ 65°C
Through Hole
10mm
-
GY13R0 Series
65°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
