
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.650 (CNY14.2945) |
| 10+ | CNY8.410 (CNY9.5033) |
| 100+ | CNY6.200 (CNY7.006) |
| 500+ | CNY5.320 (CNY6.0116) |
| 1000+ | CNY5.050 (CNY5.7065) |
| 2000+ | CNY4.950 (CNY5.5935) |
Product Information
Product Overview
GY13R010020V505R is a GY13R0 series 3V cylindrical supercapacitor that delivers excellent value with high capacitance and low ESR. Designed to be placed directly across a 3V primary battery, it eliminates the need for voltage regulation or cell balancing typically required by lower voltage cells. This makes it ideal for providing peak power support in a variety of applications. These include energy harvesting for wireless sensors, GSM/GPRS data transmission, and last-gasp communication or safe-state activation at the end of battery life. It also supports low-power batteries like Lithium Thionyl Chloride during automatic meter reading and final transmissions. Additional uses include peak load support for locks and actuators, portable drug delivery systems, and short-term power bridging during battery hot swap operations. The GY13R0 series offers a reliable solution wherever high power bursts are needed from compact, maintenance-free energy sources.
- 5F capacitance with +30% / -10% tolerance
- 113mohm DC ESR max, 80mohm AC ESR max at 1kHz
- 15µA IL max at 72hrs
- 10mm x 20mm (diameter x length)
- Rated voltage of 3.0V (surge 3.2V)
- Temperature range from -40°C to +65°C (+85°C at 2.5V)
Technical Specifications
5F
Radial Leaded
5mm
-
0.113ohm
-
20mm
-40°C
-
3V
-10%, +30%
1000 hours @ 65°C
Through Hole
10mm
-
GY13R0 Series
65°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
