
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY4.700 (CNY5.311) |
| 500+ | CNY4.330 (CNY4.8929) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 2000+ | CNY4.020 (CNY4.5426) |
Product Information
Product Overview
GY13R008020V335R is a GY13R0 series 3V cylindrical supercapacitor with radial lead that delivers excellent value with high capacitance and low ESR. Designed to be placed directly across a 3V primary battery, it eliminates the need for voltage regulation or cell balancing typically required by lower voltage cells. This makes it ideal for providing peak power support in a variety of applications. These include energy harvesting for wireless sensors, GSM/GPRS data transmission, and last-gasp communication or safe-state activation at the end of battery life. It also supports low-power batteries like Lithium Thionyl Chloride during automatic meter reading and final transmissions. Additional uses include peak load support for locks and actuators, portable drug delivery systems, and short-term power bridging during battery hot swap operations. The GY13R0 series offers a reliable solution wherever high power bursts are needed from compact, maintenance-free energy sources.
- Single cell supercapacitor
- 3.3F capacitance with +30% / -10% tolerance
- 8mm x 20mm (diameter x length)
- Rated voltage of 3.0V (surge 3.2V)
- Temperature range from -40°C to +65°C (+85°C at 2.5V)
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density
- Long cycle life
Technical Specifications
3.3F
Radial Leaded
3.5mm
Can
0.15ohm
-
20mm
-40°C
-
3V
-10%, +30%
1000 hours @ 65°C
Through Hole
8mm
-
GY13R0 Series
65°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
