
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.920 (CNY6.6896) |
| 10+ | CNY4.780 (CNY5.4014) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.900 (CNY4.407) |
| 200+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.620 (CNY4.0906) |
Product Information
Product Overview
GY13R008012V105R is a GY13R0 series 3V cylindrical supercapacitor that delivers excellent value with high capacitance and low ESR. Designed to be placed directly across a 3V primary battery, it eliminates the need for voltage regulation or cell balancing typically required by lower voltage cells. This makes it ideal for providing peak power support in a variety of applications. These include energy harvesting for wireless sensors, GSM/GPRS data transmission, and last-gasp communication or safe-state activation at the end of battery life. It also supports low-power batteries like Lithium Thionyl Chloride during automatic meter reading and final transmissions. Additional uses include peak load support for locks and actuators, portable drug delivery systems, and short-term power bridging during battery hot swap operations. The GY13R0 series offers a reliable solution wherever high power bursts are needed from compact, maintenance-free energy sources.
- 1F capacitance with +30% / -10% tolerance
- 0.15ohm ESR
- 12mm x 8mm (height x diameter)
- Temperature range: -40°C to +65°C
Technical Specifications
1F
Radial Leaded
3.5mm
-
0.15ohm
-
12mm
-40°C
-
3V
-10%, +30%
-
Through Hole
8mm
-
GY13R0 Series
65°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
