Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.920 (CNY6.6896) |
| 10+ | CNY4.780 (CNY5.4014) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY3.900 (CNY4.407) |
| 200+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.620 (CNY4.0906) |
Product Information
Product Overview
GY12R76C012M105R is a GY series radial lead supercapacitor. Applications of the supercapacitor include energy harvesting for wireless sensor networks, where it efficiently stores and delivers power as needed. It provides peak power support for GSM/GPRS transmissions, ensuring stable communication performance. The device also supports low-power batteries, such as Lithium Thionyl Chloride, during high-load events like automatic meter reading and end-of-life "last gasp" transmissions. Additionally, it delivers reliable peak power to operate locks, actuators, and portable drug delivery systems. The supercapacitor serves as a short-term bridging power source to maintain operation during brief power interruptions or battery hot swaps, enhancing system reliability and uptime.
- 1F capacitance with ±20% tolerance
- 300mohm DC ESR max, 240mohm AC ESR max at 1kHz
- 2µA IL max at 72hrs
- 6.3mm x 12mm (diameter x length)
- Rated voltage of 2.7V
- Temperature range from -40°C to +65°C (+85°C at 2.5V)
Technical Specifications
1F
Radial Leaded
2.5mm
-
0.3ohm
-
12mm
-40°C
-
2.7V
± 20%
1000 hours @ 70°C
Through Hole
6.3mm
-
GY Series
70°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

