Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.010 (CNY5.6613) |
| 10+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2000+ | CNY3.070 (CNY3.4691) |
Product Information
Product Overview
GY12R705012V504R is a GY series, single cell, radial lead cylindrical supercapacitor. Applications of the supercapacitor include energy harvesting for wireless sensor networks, where it efficiently stores and delivers power as needed. It provides peak power support for GSM/GPRS transmissions, ensuring stable communication performance. The device also supports low-power batteries, such as Lithium Thionyl Chloride, during high-load events like automatic meter reading and end-of-life "last gasp" transmissions. Additionally, it delivers reliable peak power to operate locks, actuators, and portable drug delivery systems. The supercapacitor serves as a short-term bridging power source to maintain operation during brief power interruptions or battery hot swaps, enhancing system reliability and uptime.
- 0.5F capacitance with +30%/-10% tolerance
- High power output to support peak current loads
- On-board energy storage to handle power surges (high capacitance and energy density)
- Long cycle life
- Rated voltage of 2.7V
- Temperature range from -40°C to +70°C (-40 to +85°C at 2.3V)
Technical Specifications
0.5F
Radial Leaded
2mm
Can
0.57ohm
-
12mm
-40°C
-
2.7V
-10%, +30%
1000 hours @ 70°C
Through Hole
5mm
-
GY Series
70°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

