Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoGW209FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4703326
Product RangeGW209 Series
Your Part Number
232 In Stock
Need more?
27 Next business day delivery available(Shanghai stock)
205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.970 (CNY110.7061) |
| 10+ | CNY75.520 (CNY85.3376) |
| 25+ | CNY71.030 (CNY80.2639) |
| 50+ | CNY66.540 (CNY75.1902) |
| 100+ | CNY63.440 (CNY71.6872) |
| 300+ | CNY60.340 (CNY68.1842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.97 (CNY110.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoGW209FCopy
Manufacturer Standard Lead Time8 weeks
Order Code4703326
Product RangeGW209 Series
Technical Datasheet
Capacitance0.16F
Voltage(DC)5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.066ohm
Product Diameter-
Product Length28.5mm
Product Width17mm
Product Height2.1mm
Product RangeGW209 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GW209F is a dual-cell supercapacitor with two GW109 cells in series.
- 160mF capacitance with ±20% tolerance
- 55mohm ESR typical, 6A max RMS current, 30A max peak current
- 0.5µA IL at 2.3V, 23°C 120hrs
- 2.1mm thickness
- Rated voltage of 5.5V
- Temperature range from -40°C to +70°C
Technical Specifications
Capacitance
0.16F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.066ohm
Product Length
28.5mm
Product Height
2.1mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
GW209 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GW209F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
