Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoGW201FCopy
Order Code4703328
Product RangeGW201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.400 (CNY130.402) |
| 2+ | CNY109.020 (CNY123.1926) |
| 3+ | CNY102.640 (CNY115.9832) |
| 5+ | CNY96.260 (CNY108.7738) |
| 10+ | CNY89.880 (CNY101.5644) |
| 20+ | CNY88.090 (CNY99.5417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.40 (CNY130.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoGW201FCopy
Order Code4703328
Product RangeGW201 Series
Technical Datasheet
Capacitance0.4F
Voltage(DC)5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.066ohm
Product Diameter-
Product Length28.5mm
Product Width17mm
Product Height2.7mm
Product RangeGW201 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GW201F is a dual-cell supercapacitor with two GW101 cells in series.
- 400mF capacitance with ±20% tolerance
- 55mohm ESR typical, 6A max RMS current, 30A max peak current
- 1µA IL at 2.3V, 23°C 120hrs
- 2.7mm thickness
- Rated voltage of 5.5V
- Temperature range from -40°C to +70°C
Technical Specifications
Capacitance
0.4F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.066ohm
Product Length
28.5mm
Product Height
2.7mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
GW201 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GW201F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
