Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoGS230F
Order Code4703329
Product RangeGS230 Series
Your Part Number
1,201 In Stock
Need more?
1201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.960 (CNY160.4148) |
| 5+ | CNY127.020 (CNY143.5326) |
| 10+ | CNY112.080 (CNY126.6504) |
| 25+ | CNY106.110 (CNY119.9043) |
| 50+ | CNY100.140 (CNY113.1582) |
| 200+ | CNY96.430 (CNY108.9659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.96 (CNY160.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoGS230F
Order Code4703329
Product RangeGS230 Series
Technical Datasheet
Capacitance1.2F
Voltage(DC)5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.025ohm
Product Diameter-
Product Length39mm
Product Width17mm
Product Height3.9mm
Product RangeGS230 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GS230F is a dual-cell supercapacitor with two GS130 cells in series.
- 1200mF capacitance with ±20% tolerance
- 25mohm ESR typical, 8A max RMS current, 30A max peak current
- 2.5µA IL at 2.3V, 23°C 120hrs
- 3.9mm thickness
- Rated voltage of 5.5V
- Temperature range from -40°C to +70°C
Technical Specifications
Capacitance
1.2F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.025ohm
Product Length
39mm
Product Height
3.9mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
GS230 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GS230F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
