Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoGS203FCopy
Order Code4706276
Product RangeGS203 Series
Your Part Number
799 In Stock
Need more?
799 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.080 (CNY177.5004) |
| 50+ | CNY126.690 (CNY143.1597) |
| 100+ | CNY110.600 (CNY124.978) |
| 250+ | CNY101.530 (CNY114.7289) |
| 500+ | CNY96.410 (CNY108.9433) |
| 1200+ | CNY94.130 (CNY106.3669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.08 (CNY177.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoGS203FCopy
Order Code4706276
Product RangeGS203 Series
Technical Datasheet
Capacitance0.27F
Voltage(DC)5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.04ohm
Product Diameter-
Product Length39mm
Product Width17mm
Product Height2.1mm
Product RangeGS203 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GS203F is an ultra-thin prismatic module that is ideal for use in space-constrained devices. It is a dual cell module (2 cells connected in series) for rechargeable batteries & USB power supplies.
- 5.0V nominal voltage
- 270mF capacitance with ±20% tolerance
- 35mohm ESR
- 39.0 x 17.0 size
- Temperature range from -40°C to +70°C
- UL-810 and ISO 9001:2015 certified
- Very low leakage current (<1µA)
Technical Specifications
Capacitance
0.27F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.04ohm
Product Length
39mm
Product Height
2.1mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
GS203 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
