Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoGA109FCopy
Order Code4706266
Product RangeGA109 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.780 (CNY96.9314) |
| 50+ | CNY69.270 (CNY78.2751) |
| 100+ | CNY61.330 (CNY69.3029) |
| 250+ | CNY56.510 (CNY63.8563) |
| 500+ | CNY53.690 (CNY60.6697) |
| 1500+ | CNY52.450 (CNY59.2685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.78 (CNY96.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoGA109FCopy
Order Code4706266
Product RangeGA109 Series
Technical Datasheet
Capacitance0.17F
Voltage(DC)2.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.05ohm
Product Diameter-
Product Length20mm
Product Width18mm
Product Height1mm
Product RangeGA109 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
GA109F ultra-thin prismatic cell is ideal for use in space-constrained devices. It is a single cell capacitor for ultra-thin designs & primary batteries/harvesters.
- Operates at 2.5V/cell (2.75V peak)
- 170mF capacitance with ±20% tolerance
- 50mohm ESR
- 20.0 x 18.0 size
- Temperature range from -40°C to +70°C
- UL-810 and ISO 9001:2015 certified
- Very low leakage current (<1µA)
Technical Specifications
Capacitance
0.17F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.05ohm
Product Length
20mm
Product Height
1mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
18mm
Product Range
GA109 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for GA109F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
