Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoDMT3N4R2U224M3DTA0Copy
Order Code4703319
Product RangeDMT Series
Your Part Number
989 In Stock
Need more?
989 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.080 (CNY90.4904) |
| 10+ | CNY60.890 (CNY68.8057) |
| 25+ | CNY57.060 (CNY64.4778) |
| 50+ | CNY53.220 (CNY60.1386) |
| 100+ | CNY50.850 (CNY57.4605) |
| 300+ | CNY49.840 (CNY56.3192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.08 (CNY90.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoDMT3N4R2U224M3DTA0Copy
Order Code4703319
Product RangeDMT Series
Technical Datasheet
Capacitance0.22F
Voltage(DC)4.2V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.3ohm
Product Diameter-
Product Length21mm
Product Width14mm
Product Height2.2mm
Product RangeDMT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMT3N4R2U224M3DTA0 is a supercapacitor. Designed to overcome both the power delivery constraints of battery systems and the energy delivery limitations of conventional capacitors.
- 220mF capacitance with ±20% tolerance
- 5µA leakage current at 4.2V, 23°C, 120hrs
- 3.2A max RMS current, 10A max peak current
- Terminal voltage of 4.2V
- High power output for peak current loads (low ESR)
- Sufficient energy storage to handle power surges (high capacitance)
- Wide operating temperature range from -40°C to +85°C
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.3ohm
Product Length
21mm
Product Height
2.2mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
4.2V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
DMT Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
