Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoDMF3X5R5J204M3DTA0Copy
Order Code4706265
Product RangeDMF Series
Your Part Number
291 In Stock
Need more?
291 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.530 (CNY111.3389) |
| 2+ | CNY79.470 (CNY89.8011) |
| 3+ | CNY69.370 (CNY78.3881) |
| 5+ | CNY63.690 (CNY71.9697) |
| 10+ | CNY60.480 (CNY68.3424) |
| 20+ | CNY59.050 (CNY66.7265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.53 (CNY111.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoDMF3X5R5J204M3DTA0Copy
Order Code4706265
Product RangeDMF Series
Technical Datasheet
Capacitance0.2F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.105ohm
Product Diameter-
Product Length21mm
Product Width14mm
Product Height1.9mm
Product RangeDMF Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMF3X5R5J204M3DTA0 is a prismatic ultra-thin supercapacitor (high peak power type).
- 200mF capacitance with ±20% tolerance
- 105mohm DC ESR
- 5.5V rated voltage
- Temperature range from -40°C to +70°C
Technical Specifications
Capacitance
0.2F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.105ohm
Product Length
21mm
Product Height
1.9mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
DMF Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
