Print Page
PPC-3.0-S-150-3-B-2000MM PT4320
RTD Sensor, Probe with Leads, Class B, -75 °C, 260 °C, 100 ohm, Platinum
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANTHERM
Manufacturer Part NoPPC-3.0-S-150-3-B-2000MM PT4320Copy
Manufacturer Standard Lead Time8 weeks
Order Code2887288
Product RangePPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.430 (CNY338.3559) |
| 5+ | CNY279.790 (CNY316.1627) |
| 10+ | CNY275.360 (CNY311.1568) |
| 25+ | CNY270.920 (CNY306.1396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.43 (CNY338.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANTHERM
Manufacturer Part NoPPC-3.0-S-150-3-B-2000MM PT4320Copy
Manufacturer Standard Lead Time8 weeks
Order Code2887288
Product RangePPC Series
Technical Datasheet
Length150mm
RTD TypeProbe with Leads
External Diameter3mm
RTD AccuracyClass B
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Min-75°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter3mm
Probe Length150mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangePPC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Length
150mm
External Diameter
3mm
Probe/Pocket Body Material
Stainless Steel
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
PPC Series
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Min
-75°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
150mm
Cable Length - Imperial
6.56ft
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28