Print Page
F20B11005ACFA06E
Thermostat Switch, F20 Series, 110°C, Normally Open, Wire Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANTHERM
Manufacturer Part NoF20B11005ACFA06ECopy
Manufacturer Standard Lead Time12 weeks
Order Code2887281
Product RangeF20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.470 (CNY66.0711) |
| 10+ | CNY52.500 (CNY59.325) |
| 25+ | CNY50.790 (CNY57.3927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.47 (CNY66.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANTHERM
Manufacturer Part NoF20B11005ACFA06ECopy
Manufacturer Standard Lead Time12 weeks
Order Code2887281
Product RangeF20 Series
Technical Datasheet
Switching Temperature110°C
Reset Temperature-
Contact OperationNormally Open
Sensor TerminalsWire Leads
Sensor HousingTO-220
Contact Rating1A at 250VAC
Product RangeF20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
110°C
Contact Operation
Normally Open
Sensor Housing
TO-220
Product Range
F20 Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
1A at 250VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03