Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANNON (WHITE GOODS)
Manufacturer Part NoDEL-DBMC5X5SJA197Copy
Order Code1600012
Product RangeCombo D
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,300.620 (CNY1,469.7006) |
| 5+ | CNY1,164.880 (CNY1,316.3144) |
| 10+ | CNY1,103.970 (CNY1,247.4861) |
| 25+ | CNY1,041.240 (CNY1,176.6012) |
| 50+ | CNY1,006.440 (CNY1,137.2772) |
| 100+ | CNY968.730 (CNY1,094.6649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,300.62 (CNY1,469.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANNON (WHITE GOODS)
Manufacturer Part NoDEL-DBMC5X5SJA197Copy
Order Code1600012
Product RangeCombo D
Technical Datasheet
Product RangeCombo D
Insert ArrangementDB-5W5
Contact Type5 Coax
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialMetal Body
Contact Material-
Contact Plating-
Technical Specifications
Product Range
Combo D
Gender
Plug
Contact Termination Type
Solder
Connector Body Material
Metal Body
Contact Plating
-
Insert Arrangement
DB-5W5
Contact Type
5 Coax
Connector Mounting
Through Hole Mount
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
