Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-100-100.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1168303
Product RangeType LA
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.560 (CNY184.8228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.56 (CNY184.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-100-100.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1168303
Product RangeType LA
Technical Datasheet
Current Rating100A
Accuracy %0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeType LA
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Current Rating
100A
Operating Temperature Min
-
Product Range
Type LA
Accuracy %
0.25%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for LA-100-100.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078471
