Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRX2009/S-5-WHCopy
Manufacturer Standard Lead Time29 weeks
Order Code2611491
Product Range200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.310 (CNY130.3003) |
| 5+ | CNY109.660 (CNY123.9158) |
| 10+ | CNY101.900 (CNY115.147) |
| 20+ | CNY98.780 (CNY111.6214) |
| 50+ | CNY96.810 (CNY109.3953) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY115.31 (CNY130.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2009/S-5-WHCopy
Manufacturer Standard Lead Time29 weeks
Order Code2611491
Product Range200
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric44mm
External Depth - Metric64mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.73"
External Depth - Imperial2.52"
Product Range200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25mm
External Depth - Metric
64mm
Body Colour
White
External Height - Imperial
0.98"
External Depth - Imperial
2.52"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
44mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.73"
Product Range
200
Technical Docs (1)
Alternatives for RX2009/S-5-WH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
