Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5001/11-YELCopy
Manufacturer Standard Lead Time29 weeks
Order Code2445701
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.920 (CNY152.4596) |
| 5+ | CNY132.230 (CNY149.4199) |
| 10+ | CNY129.530 (CNY146.3689) |
| 20+ | CNY126.830 (CNY143.3179) |
| 50+ | CNY124.130 (CNY140.2669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.92 (CNY152.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5001/11-YELCopy
Manufacturer Standard Lead Time29 weeks
Order Code2445701
Product Range5000 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric31mm
External Width - Metric50mm
External Depth - Metric50mm
IP RatingIP54, IP65
Body ColourYellow
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial1.97"
External Depth - Imperial1.97"
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
A highly durable robust aluminium diecast box with RFI shielding properties.
- Aluminium
- Lid mounted by four M3 machine screws
- Temperature resistant up to 260°C (without gasket)
- Highly durable and shock resistant
- Vertical guides for PCB fixing
- IP54 rating
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
50mm
Body Colour
Yellow
External Height - Imperial
1.22"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
50mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
5000 Series
Configurable
No
Technical Docs (1)
Alternatives for RTM5001/11-YEL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
