Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM2030/30-GYCopy
Manufacturer Standard Lead Time14 weeks
Order Code1171692
Product Range2000 EMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.630 (CNY79.8119) |
| 5+ | CNY65.420 (CNY73.9246) |
| 10+ | CNY63.320 (CNY71.5516) |
| 20+ | CNY61.980 (CNY70.0374) |
| 50+ | CNY60.640 (CNY68.5232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.63 (CNY79.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM2030/30-GYCopy
Manufacturer Standard Lead Time14 weeks
Order Code1171692
Product Range2000 EMC Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric80mm
External Depth - Metric142mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3.15"
External Depth - Imperial5.59"
Product Range2000 EMC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
An electronics enclosure with solid ABS lid, designed for a large number of applications.
- ABS construction lid and base to IP54 standard
- Lid mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
30mm
External Depth - Metric
142mm
Body Colour
Grey
External Height - Imperial
1.18"
External Depth - Imperial
5.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
2000 EMC Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
