Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRTM103-BLKCopy
Manufacturer Standard Lead Time12 weeks
Order Code1171618
Product Range100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.600 (CNY153.228) |
| 5+ | CNY132.890 (CNY150.1657) |
| 10+ | CNY130.180 (CNY147.1034) |
| 20+ | CNY127.470 (CNY144.0411) |
| 50+ | CNY124.760 (CNY140.9788) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY135.60 (CNY153.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM103-BLKCopy
Manufacturer Standard Lead Time12 weeks
Order Code1171618
Product Range100
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric35mm
External Depth - Metric40mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.38"
External Depth - Imperial1.57"
Product Range100
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of open top potting boxes with maximum protection against shock, chemicals, moisture and temperature.
- Encapsulate and protect electronic components
- Moulded in ABS
- Highly resistant to most chemicals
- High rigidity and impact strength
- Compliant with water absorption specifications to DIN53495
- Supplied in packs of 10
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
100
Technical Docs (1)
Alternatives for RTM103-BLK
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04372
