Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-LED2-T/AMBCopy
Manufacturer Standard Lead Time15 weeks
Order Code2490472
Your Part Number
33 In Stock
20 more incoming. You can reserve stock now
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.740 (CNY18.9162) |
| 10+ | CNY14.650 (CNY16.5545) |
| 25+ | CNY12.140 (CNY13.7182) |
| 50+ | CNY11.900 (CNY13.447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.74 (CNY18.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND515205-LED2-T/AMBCopy
Manufacturer Standard Lead Time15 weeks
Order Code2490472
Technical Datasheet
LED ColourAmber
Operating Voltage240VAC
Mounting Hole Dia6.4mm
Forward Current If1mA
Luminous Intensity-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND515205-LED2-T/AMB is an amber panel-mount LED Indicator made of polycarbonate lens/body and chrome bezel. It has top hat transparent lens and PVC stripped wire termination 164mm long. The threaded body for panel thicknesses of 0.5 to 3.5mm and panel cut-out 6.4mm diameter. The Neon-replacement LED version is fitted with a resistor and operates at 240VAC.
- 50000-hour Operating life
- 105°C Maximum working temperature
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Amber
Mounting Hole Dia
6.4mm
Luminous Intensity
-
Product Range
-
Operating Voltage
240VAC
Forward Current If
1mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
