Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND514113-LED-T/GRNCopy
Manufacturer Standard Lead Time19 weeks
Order Code9450882
Your Part Number
2,780 In Stock
Need more?
2,780 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.660 (CNY35.7758) |
| 5+ | CNY27.710 (CNY31.3123) |
| 10+ | CNY22.950 (CNY25.9335) |
| 20+ | CNY22.500 (CNY25.425) |
| 50+ | CNY22.070 (CNY24.9391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.66 (CNY35.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND514113-LED-T/GRNCopy
Manufacturer Standard Lead Time19 weeks
Order Code9450882
Technical Datasheet
LED ColourGreen
Operating Voltage-
Mounting Hole Dia8mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IND514113-LED-T/GRN is a green panel-mount LED Indicator made of polycarbonate body/bezel and transparent lens. It offers LED 13-pin termination and anode pin cut short. The press-fit body for various panel thickness and panel cut-out 8mm diameter.
- 105°C Maximum working temperature
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
-
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
