Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND514113-LED-T/BLCopy
Manufacturer Standard Lead Time15 weeks
Order Code2427115
Product Range514
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 10+ | CNY21.730 (CNY24.5549) |
| 25+ | CNY18.000 (CNY20.340) |
| 50+ | CNY17.640 (CNY19.9332) |
| 100+ | CNY17.310 (CNY19.5603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.83 (CNY28.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND514113-LED-T/BLCopy
Manufacturer Standard Lead Time15 weeks
Order Code2427115
Product Range514
Technical Datasheet
LED ColourBlue
Operating Voltage5VDC
Mounting Hole Dia8mm
Forward Current If100mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range514
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
514
Operating Voltage
5VDC
Forward Current If
100mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
