Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoFT094-509Copy
Manufacturer Standard Lead Time14 weeks
Order Code1373723
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.580 (CNY24.3854) |
| 10+ | CNY21.150 (CNY23.8995) |
| 25+ | CNY20.720 (CNY23.4136) |
| 50+ | CNY20.290 (CNY22.9277) |
| 100+ | CNY19.860 (CNY22.4418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.58 (CNY24.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoFT094-509Copy
Manufacturer Standard Lead Time14 weeks
Order Code1373723
Product Range5000 Series
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialNeoprene
Gasket / Seal Length112mm
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1.5mm thick neoprene gasket
- Resistant to acids and gasoline
- Suitable for outdoor applications
- IP65 rating
- Suitable for enclosure size: 112x62x31mm
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
112mm
SVHC
No SVHC (21-Jan-2025)
Gasket / Seal Material
Neoprene
Product Range
5000 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
