Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS431/12BKCopy
Order Code1425637
Product RangeCTSOS431
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.890 (CNY21.3457) |
| 10+ | CNY15.790 (CNY17.8427) |
| 100+ | CNY13.750 (CNY15.5375) |
| 250+ | CNY12.630 (CNY14.2719) |
| 500+ | CNY12.250 (CNY13.8425) |
| 1000+ | CNY11.670 (CNY13.1871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.89 (CNY21.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS431/12BKCopy
Order Code1425637
Product RangeCTSOS431
Technical Datasheet
No. of Rows2 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8mm
Rated Current24A
Rated Voltage450V
Product RangeCTSOS431
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CTSOS431/12BK is a 12-pole Easy Break Terminal Strip with UL94-V2 self extinguishing PA6 moulding, nickel plated brass insert, zinc-plated steel M3 terminal screws.
- 2.5mm² Connecting capacity
- 1mm² minimum conductor section
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
8mm
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
CTSOS431
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
