Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN635/12WCopy
Manufacturer Standard Lead Time11 weeks
Order Code2321074
Product RangeCTSN635
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.140 (CNY55.5282) |
| 10+ | CNY42.650 (CNY48.1945) |
| 100+ | CNY37.110 (CNY41.9343) |
| 250+ | CNY33.900 (CNY38.307) |
| 500+ | CNY33.440 (CNY37.7872) |
| 1000+ | CNY31.460 (CNY35.5498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.14 (CNY55.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN635/12WCopy
Manufacturer Standard Lead Time11 weeks
Order Code2321074
Product RangeCTSN635
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max6AWG
Pitch Spacing-
Rated Current65A
Rated Voltage750V
Product RangeCTSN635
SVHCLead (21-Jan-2025)
Product Overview
The CTSN635/12W is a 12-way 65A panel-mount plug-in Pluggable Terminal Strip with grey PA66 glass fibre. It has captive terminal screws and can also be supplied pre-cut.
- Easily cut to size
- UL94V-0 Flammability
- -5 to 180°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
750V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
6AWG
Rated Current
65A
Product Range
CTSN635
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10106
