Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN634/12WCopy
Manufacturer Standard Lead Time11 weeks
Order Code2321073
Product RangeCTSN634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.340 (CNY38.8042) |
| 10+ | CNY29.810 (CNY33.6853) |
| 100+ | CNY25.940 (CNY29.3122) |
| 250+ | CNY23.690 (CNY26.7697) |
| 500+ | CNY23.370 (CNY26.4081) |
| 1000+ | CNY21.990 (CNY24.8487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.34 (CNY38.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN634/12WCopy
Manufacturer Standard Lead Time11 weeks
Order Code2321073
Product RangeCTSN634
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max8AWG
Pitch Spacing-
Rated Current50A
Rated Voltage750V
Product RangeCTSN634
SVHCLead (21-Jan-2025)
Product Overview
The CTSN634/12W is a 12-way 50A panel-mount plug-in Pluggable Terminal Strip moulded in self extinguishing natural PA6 with nickel-plated brass conducting brush and zinc-plated steel screws. It has easily cut to size and M3 zinc-plated steel terminal screws.
- Easily cut to size
- UL94V-0 Flammability
- -5 to 180°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
750V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
8AWG
Rated Current
50A
Product Range
CTSN634
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
